Processor Supervisor Adj 3V to 5.5V 20-Pin LCC
Maxim 5962-9312501M2C technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.