
The 71M6513-IGT/F is a single-chip microcontroller with 64KB of FLASH memory and 7KB of RAM. It features an 8-bit data bus and supports I2C and UART interfaces. The device operates at a maximum frequency of 5MHz and has a maximum operating temperature of 85°C. It is supplied by a 3.3V voltage source and is available in a 90-unit tray package with a LQFP case. The device is RoHS compliant and has a weight of 0.04653oz.
Sign in to ask questions about the Maxim 71M6513-IGT/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 71M6513-IGT/F technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Height | 1.6mm |
| Interface | I2C, UART |
| Length | 14.2mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 7KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| Weight | 0.04653oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6513-IGT/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
