Sign in to ask questions about the Maxim 71M6533H-IGTR/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 71M6533H-IGTR/F technical specifications.
| Package/Case | LQFP |
| Input Impedance | 90kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6533H-IGTR/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
