
The 71M6541F-IGT/F is an 8-bit dual-UART bridge with 64KB of flash memory, operating at a maximum frequency of 5MHz. It features an LQFP package and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C. It operates at a supply voltage of 3.3V and has a minimum operating temperature of -40°C. The 71M6541F-IGT/F is suitable for use in a variety of applications, including those requiring I2C and UART interfaces.
Sign in to ask questions about the Maxim 71M6541F-IGT/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 71M6541F-IGT/F technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, UART |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 5KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6541F-IGT/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
