The 71M6542FT-IGTR/F is a dual UART bridge from Maxim, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 1000-unit package quantity, packaged in tape and reel. The device is RoHS compliant and has a surface mount package. It supports two UART channels and is part of the Single Converter Technology series.
Maxim 71M6542FT-IGTR/F technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of UART Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6542FT-IGTR/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.