The 71M6543FT-IGT/F is a surface mountable I2C UART bridge IC from Maxim, featuring 64KB of FLASH memory and 5KB of RAM. It operates at a maximum frequency of 5MHz and is supplied with a 3.3V voltage. The device is packaged in a 90-pin LQFP package and is compliant with RoHS regulations. It has a temperature range of -40°C to 85°C and supports 8-bit data bus widths.
Sign in to ask questions about the Maxim 71M6543FT-IGT/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 71M6543FT-IGT/F technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, UART |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 5KB |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6543FT-IGT/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.