Maxim 71M6543HT-IGTR/F technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of UART Channels | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6543HT-IGTR/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.