Maxim 73M1912-IM/F technical specifications.
| Package/Case | QFN |
| Data Rate | 1.536Mbps |
| Interface | Serial |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Series | 73M1912 |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73M1912-IM/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.