The 73S1112F-CGT/F is an 8-bit microcontroller with a 8052 core architecture, featuring 64KB of FLASH memory and 5KB of RAM. It operates at a maximum frequency of 24MHz and has a maximum power dissipation of 850mW. The device is packaged in a LQFP package and is suitable for use in applications with operating temperatures ranging from 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 5KB |
| RoHS | Not CompliantNo |