The 73S1112F-CGTR/F is a 64KB FLASH microcontroller with an 8052 core, supporting an 8-bit data bus and UART interface. It operates at a maximum frequency of 24MHz and has a maximum power dissipation of 850mW. The device is packaged in a LQFP package and is available in tape and reel quantities of 1500. It has a memory size of 64KB and a RAM size of 5KB. The 73S1112F-CGTR/F has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 5KB |
| RoHS | Not CompliantNo |