8-bit Microcontrollers - MCU Emv Smart Card Terminal Controller
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 5KB |
| RoHS | Not CompliantNo |