The 73S1210F-68IM/F/P microcontroller from Maxim features 32KB of FLASH memory and supports I2C, UART, and USART interfaces. It has 8 I/Os and an internal oscillator. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It also includes peripherals such as power-on reset and a watchdog timer.
Maxim 73S1210F-68IM/F/P technical specifications.
| Package/Case | QFN |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Oscillator Type | Internal |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | 73S12xx |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73S1210F-68IM/F/P to view detailed technical specifications.
No datasheet is available for this part.