Sign in to ask questions about the Maxim 73S1217F-68IMR/F/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 73S1217F-68IMR/F/P technical specifications.
| Package/Case | QFN |
| Interface | I2C, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Series | 73S12xx |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73S1217F-68IMR/F/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.