Maxim 78M6610+LMU/D01 technical specifications.
| Package/Case | QFN |
| Data Bus Width | 24b |
| Input Impedance | 90kR |
| Interface | I2C, SPI, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 8.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78M6610+LMU/D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
