Maxim 78M6612-GTR/F/P2 technical specifications.
| Package/Case | LQFP |
| Input Impedance | 90kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 78661200R |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78M6612-GTR/F/P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.