Maxim 78M6612-IMR/F technical specifications.
| Package/Case | QFN |
| Input Impedance | 90kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78M6612-IMR/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.