The 78M6613-IM/F is a surface mount IC from Maxim, packaged in a QFN case with a height of 0.895mm and dimensions of 5mm by 5mm. It operates over a temperature range of -40°C to 85°C and has an input impedance of 90kΩ. The device is RoHS compliant and suitable for use in applications with supply voltages between 3V and 3.6V, drawing an operating supply current of 9.1mA.
Maxim 78M6613-IM/F technical specifications.
| Package/Case | QFN |
| Height | 0.895mm |
| Input Impedance | 90kR |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 9.1mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Teridian™ |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78M6613-IM/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.