The Teridian 78M6613-IM/F/PP1 is a surface mount IC with an input impedance of 90kΩ. It operates within a temperature range of -40°C to 85°C. This device is compliant with RoHS regulations and is available in packaging quantities of up to 490 units per rail or tube. The operating supply current is 9.1mA.
Maxim 78M6613-IM/F/PP1 technical specifications.
| Input Impedance | 90kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 9.1mA |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Teridian™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78M6613-IM/F/PP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.