Maxim 78M6613-IM/F/PW6 technical specifications.
| Input Impedance | 90kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 9.1mA |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Teridian™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78M6613-IM/F/PW6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.