The 78M6613-IMR/F is a surface mount IC from Maxim with a package quantity of 2500 units per reel. It operates within a temperature range of -40°C to 85°C and has an input impedance of 90kR. The IC is RoHS compliant and features a tape and reel packaging style.
Sign in to ask questions about the Maxim 78M6613-IMR/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 78M6613-IMR/F technical specifications.
| Package/Case | QFN |
| Input Impedance | 90kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 9.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Teridian™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78M6613-IMR/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.