Sign in to ask questions about the Maxim 78M6613-IMR/F/P48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 78M6613-IMR/F/P48 technical specifications.
| Package/Case | QFN |
| Data Bus Width | 8b |
| Input Impedance | 90kR |
| Interface | UART |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Operating Supply Current | 9.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Teridian™ |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78M6613-IMR/F/P48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.