The Teridian 78M6613-IMR/F/PSU is a surface mount IC with an input impedance of 90kR. It operates within a temperature range of -40°C to 85°C. The device is supplied with a current of 9.1mA. It is available in a tape and reel packaging with 2500 units per package. The 78M6613-IMR/F/PSU is compliant with RoHS regulations.
Sign in to ask questions about the Maxim 78M6613-IMR/F/PSU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 78M6613-IMR/F/PSU technical specifications.
| Input Impedance | 90kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 9.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Teridian™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78M6613-IMR/F/PSU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.