Maxim 78M6618-IM/F technical specifications.
| Package/Case | QFN |
| Height | 0.8mm |
| Input Impedance | 90kR |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78M6618-IM/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
