Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 19 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | 78M6618 |
| RoHS | Compliant |