Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | 78P2342 |
| Supply Current | 172mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |