Interface - Specialized Dual Channel w/JAT ES3/E3/STS-1LIU
Maxim 78P2342JAT-IGT technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 90 |
| Packaging | Bulk |
| Series | 78P2342 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 78P2342JAT-IGT to view detailed technical specifications.
No datasheet is available for this part.