Maxim 78P2351R-IMR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 78P2351R |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 78P2351R-IMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.