Sign in to ask questions about the Maxim 78Q2123R/F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim 78Q2123R/F1 technical specifications.
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 110mA |
| RoHS Compliant | No |
| Series | 78Q2123 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 78Q2123R/F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.