IC ADC 8BIT SAR I2C TSOT-23-6
Maxim ADC081C027CIMK/NOPB technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 300000S/s |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.