Maxim ADC0820BCM+ technical specifications.
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim ADC0820BCM+ to view detailed technical specifications.
No datasheet is available for this part.