The ADC083000CIYB/NOPB is an 8-bit single-channel analog-to-digital converter from Maxim, available in a SOT-23-8 package. It supports SPI and serial interfaces, and operates over a temperature range of -40°C to 85°C. The device is designed for surface mount applications and is packaged in tape and reel format. It has a sampling rate of 100,000 samples per second and requires a single supply type.
Maxim ADC083000CIYB/NOPB technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 100000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.