8-Bit, Dual 1.0-GSPS or Single 2.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
Maxim ADC08D1000CIYB/NOPB technical specifications.
| Package/Case | UMAX |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 94400S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.