The ADC08D1020CIYB/NOPB is an 8-bit single-channel analog-to-digital converter from Maxim, featuring a sampling rate of 100000S/s and a supply type of single. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOT-23-8 package, packaged on tape and reel.
Maxim ADC08D1020CIYB/NOPB technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 100000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.