The ADC10D1000CIUT/NOPB is a 10-bit single-channel analog-to-digital converter with an I2C interface. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 362mW. The device is available in a UMAX package and is suitable for surface mount applications. The ADC10D1000CIUT/NOPB has a sampling rate of 94400S/s and is designed for single-supply operation.
Maxim ADC10D1000CIUT/NOPB technical specifications.
| Package/Case | UMAX |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 94400S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.