The ADC122S021CIMM/NOPB is a 10-bit analog-to-digital converter with a sampling rate of 3MSPS. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.95W. The device is available in a surface mount package and is supplied as cut tape. It is designed for use in applications where high-speed data conversion is required.
Maxim ADC122S021CIMM/NOPB technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.95W |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Cut Tape |
| Sampling Rate | 3000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim ADC122S021CIMM/NOPB to view detailed technical specifications.
No datasheet is available for this part.