The ADC14C080CISQE/NOPB is a 16-bit dual analog-to-digital converter from Maxim, featuring a sampling rate of 85000 samples per second and a maximum power dissipation of 80 milliwatts. It is available in a surface-mount SOIC package and operates over a temperature range of 0 to 70 degrees Celsius. This device is suitable for use in a variety of applications, including industrial and automotive systems.
Checking distributor stock and pricing after the page loads.
Maxim ADC14C080CISQE/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Packaging | Rail/Tube |
| Sampling Rate | 85000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.