The ADC14DC080CISQE/NOPB is a 16-bit analog-to-digital converter with a single supply type and a maximum operating temperature of 85°C. It operates at a sampling rate of 1000S/s and is packaged in a surface mount SOIC package. The device is available in a rail/Tube packaging format and has a maximum power dissipation of 2.5mW. The ADC14DC080CISQE/NOPB is designed to operate over a temperature range of -40°C to 85°C.
Maxim ADC14DC080CISQE/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 1000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.