The ADCS7476AIMF/NOPB is a 10-bit single-channel analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum power dissipation of 1.48W and is designed for surface mount applications. The ADC features a sampling rate of 357000 samples per second and supports SPI and serial interfaces.
Checking distributor stock and pricing after the page loads.
Maxim ADCS7476AIMF/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.48W |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Cut Tape |
| Sampling Rate | 357000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.