Checking distributor stock and pricing after the page loads.
Maxim ADCS9888CVH-205/NOPB technical specifications.
| Package/Case | PQFP |
| Max Power Dissipation | 37.5mW |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.