Reprogrammable Connectivity Processor with USB Interface 48-PLGA -40 to 85
Checking distributor stock and pricing after the page loads.
| Interface | I2C, SMBus, SPI |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, ROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Packaging | Tape and Reel |
| RoHS | Compliant |