The DAC082S085CIMM/NOPB is a dual 12-bit digital-to-analog converter from Maxim, packaged in a surface mount MSOP package. It operates over a temperature range of -40°C to 105°C and can dissipate up to 2.22W of power. The device communicates via SPI interface and has a settling time of 5us. It is available in a tray packaging and is suitable for use in analog and digital supply types.
Checking distributor stock and pricing after the page loads.
Maxim DAC082S085CIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.22W |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Packaging | Tray |
| Settling Time | 5us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.