The DAC108S085CIMT/NOPB is a single 6-bit digital-to-analog converter with I2C and series interfaces, operating between -40°C and 85°C. It is packaged in a surface mount SOT-23-5 package and dissipates a maximum of 571 milliwatts. This device is designed for use in applications requiring a high degree of precision and accuracy. The DAC108S085CIMT/NOPB is available in tape and reel packaging.
Maxim DAC108S085CIMT/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.