The DAC128S085CISQ/NOPB is a 6-bit digital-to-analog converter with an I2C/serial interface. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 571mW. The device is packaged in a surface-mount SOT-23-5 package and is available in tape and reel packaging.
Maxim DAC128S085CISQ/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.