The DG200AAA/883B is a dual supply op-amp with a maximum operating temperature of 125°C and a maximum power dissipation of 533mW. It operates on a dual supply voltage of 15V and a maximum supply voltage of 18V. The op-amp is packaged in a TO-100-10 package. It is not RoHS compliant.
Maxim DG200AAA/883B technical specifications.
| Package/Case | TO-100-10 |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 533mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 25V |
| Operating Supply Voltage | 15V |
| RoHS Compliant | No |
| Series | DG200A |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.