Real Time Clock Parallel 32byte Clock/Calendar/Alarm/Battery Backup/Interrupt 28-Pin PLCC Tube
Maxim DP8570AV/NOPB technical specifications.
| Package/Case | PLCC |
| Date Format | Binary |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Time Format | Binary |
| RoHS | Compliant |
No datasheet is available for this part.