Real-time clock (RTC) 28-PLCC -40 to 85
Maxim DP8573AVX/NOPB technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
No datasheet is available for this part.