Checking distributor stock and pricing after the page loads.
Maxim DS1007-3 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| RoHS Compliant | No |
| Series | DS1007 |
| RoHS | Not Compliant |
No datasheet is available for this part.