This 10-tap potentiometer is packaged in a DIP case and is available in quantities of 25. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is designed to operate within a supply voltage range of 4.75V to 5.25V.
Sign in to ask questions about the Maxim DS1010150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1010150 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Taps/Steps | 10 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | DS1010 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1010150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.