Delay Lines / Timing Elements
Maxim DS1010S-150/T&R technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS1010S |
| RoHS | Not Compliant |
No datasheet is available for this part.