
Checking distributor stock and pricing after the page loads.
Maxim DS101370 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Series | DS1013 |
| RoHS | Not Compliant |
